TLV2548IPWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 962
Unit Price: 6,12000 €
Datasheet
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2548IPWR

DigiKey Part Number
TLV2548IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2548IPWR
Description
IC ADC 12BIT SAR 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2548IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,89114 €25 782,28 €
Manufacturers Standard Package
Unit Price without VAT:12,89114 €
Unit Price with VAT:15,46937 €