Video Amp, 3 Buffer 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7347IPHPR

DigiKey Part Number
296-39228-2-ND - Tape & Reel (TR)
296-39228-1-ND - Cut Tape (CT)
296-39228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS7347IPHPR
Description
IC AMP BUFFER 48HTQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 3 Buffer 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
THS7347IPHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Buffer
Output Type
Rail-to-Rail
Number of Circuits
3
-3db Bandwidth
550 MHz
Slew Rate
1200V/µs
Current - Supply
90 mA
Current - Output / Channel
110 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,67000 €6,67 €
105,15800 €51,58 €
254,78040 €119,51 €
1004,36560 €436,56 €
2504,16768 €1 041,92 €
5004,04844 €2 024,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,95027 €3 950,27 €
2 0003,86948 €7 738,96 €
Manufacturers Standard Package
Unit Price without VAT:6,67000 €
Unit Price with VAT:8,00400 €

Other Suppliers on DigiKey

1 906In Stock
Ships from Rochester Electronics, LLC