
THS7347EVM | |
|---|---|
DigiKey Part Number | 296-52454-ND |
Manufacturer | |
Manufacturer Product Number | THS7347EVM |
Description | EVAL BOARD FOR THS7347 |
Customer Reference | |
Detailed Description | THS7347 - Amplifier, Triple Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Amplifier, Triple | |
Embedded | No | |
Utilized IC / Part | THS7347 | |
Primary Attributes | 2:1 Video Multiplexer with Filter | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,85000 € | 180,85 € |
| Unit Price without VAT: | 180,85000 € |
|---|---|
| Unit Price with VAT: | 217,02000 € |


