
TB5D2HDW | |
|---|---|
DigiKey Part Number | 296-15750-5-ND |
Manufacturer | |
Manufacturer Product Number | TB5D2HDW |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TB5D2HDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 8,96250 € | 717,00 € |
| Unit Price without VAT: | 8,96250 € |
|---|---|
| Unit Price with VAT: | 10,75500 € |


