SN75ALS1177NSRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 448
Unit Price: 6,71000 €
Datasheet
2/2 Transceiver Half RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS1177NSRE4

DigiKey Part Number
SN75ALS1177NSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75ALS1177NSRE4
Description
IC TRANSCEIVER HALF 2/2 16SO
Customer Reference
Detailed Description
2/2 Transceiver Half RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS1177NSRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,84194 €5 683,88 €
Manufacturers Standard Package
Unit Price without VAT:2,84194 €
Unit Price with VAT:3,41033 €