
SN75ALS1177NSR | |
|---|---|
DigiKey Part Number | 296-9930-2-ND - Tape & Reel (TR) 296-9930-1-ND - Cut Tape (CT) 296-9930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS1177NSR |
Description | IC TRANSCEIVER HALF 2/2 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS1177NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 10 | 5,25700 € | 52,57 € |
| 25 | 4,87240 € | 121,81 € |
| 100 | 4,44850 € | 444,85 € |
| 250 | 4,33332 € | 1 083,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,94213 € | 7 884,26 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,16000 € |

