Parametric Equivalent

SN74LVC244ADGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC244ADGSRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC244ADGSRQ1CT-ND - Cut Tape (CT) 296-SN74LVC244ADGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244ADGSRQ1 |
Description | AUTOMOTIVE 8-CH, 1.65-V TO 3.6-V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43800 € | 10,95 € |
| 100 | 0,38410 € | 38,41 € |
| 250 | 0,35836 € | 89,59 € |
| 500 | 0,34288 € | 171,44 € |
| 1 000 | 0,33971 € | 339,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30857 € | 1 542,85 € |
| 10 000 | 0,30189 € | 3 018,90 € |
| 15 000 | 0,29855 € | 4 478,25 € |
| 25 000 | 0,29485 € | 7 371,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |


