Parametric Equivalent

SN74LVC244ADGSR | |
|---|---|
DigiKey Part Number | 296-SN74LVC244ADGSRTR-ND - Tape & Reel (TR) 296-SN74LVC244ADGSRCT-ND - Cut Tape (CT) 296-SN74LVC244ADGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244ADGSR |
Description | 8-CH, 1.65-V TO 3.6-V BUFFERS WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32920 € | 32,92 € |
| 250 | 0,30668 € | 76,67 € |
| 500 | 0,29310 € | 146,55 € |
| 1 000 | 0,28836 € | 288,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26300 € | 1 315,00 € |
| 10 000 | 0,25715 € | 2 571,50 € |
| 15 000 | 0,25421 € | 3 813,15 € |
| 25 000 | 0,25096 € | 6 274,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |


