
SN74LS628NG4 | |
---|---|
DigiKey Part Number | SN74LS628NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS628NG4 |
Description | IC OSC VCO 20MHZ 14-DIP |
Customer Reference | |
Detailed Description | VCO IC 20MHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS628NG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | VCO | |
Count | - | |
Frequency | 20MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | 2,04171 € | 357,30 € |
Unit Price without VAT: | 2,04171 € |
---|---|
Unit Price with VAT: | 2,45005 € |