
SN74LS628N | |
|---|---|
DigiKey Part Number | 296-3724-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS628N |
Description | IC OSC VCO 20MHZ 14-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCO IC 20MHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS628N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | VCO | |
Count | - | |
Frequency | 20MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,29700 € | 32,97 € |
| 25 | 3,03960 € | 75,99 € |
| 100 | 2,75710 € | 275,71 € |
| 250 | 2,62220 € | 655,55 € |
| 500 | 2,54090 € | 1 270,45 € |
| 1 000 | 2,47401 € | 2 474,01 € |
| 2 500 | 2,40340 € | 6 008,50 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,18400 € |




