SN74ALVC04RGYRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 60 730
Unit Price: 0,37000 €
Datasheet
14-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC04RGYRG4

DigiKey Part Number
SN74ALVC04RGYRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVC04RGYRG4
Description
IC INVERTER 6CH 1-INP 14VQFN
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC04RGYRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-VQFN (3.5x3.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,13346 €400,38 €
6 0000,12966 €777,96 €
9 0000,12775 €1 149,75 €
15 0000,12564 €1 884,60 €
21 0000,12441 €2 612,61 €
30 0000,12322 €3 696,60 €
Manufacturers Standard Package
Unit Price without VAT:0,13346 €
Unit Price with VAT:0,16015 €