14-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC04RGYR

DigiKey Part Number
296-13917-2-ND - Tape & Reel (TR)
296-13917-1-ND - Cut Tape (CT)
296-13917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC04RGYR
Description
IC INVERTER 6CH 1-INP 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC04RGYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-VQFN (3.5x3.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25500 €2,55 €
250,22760 €5,69 €
1000,19700 €19,70 €
2500,18244 €45,61 €
5000,17368 €86,84 €
1 0000,16668 €166,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15754 €472,62 €
6 0000,15318 €919,08 €
9 0000,15099 €1 358,91 €
15 0000,14857 €2 228,55 €
21 0000,14716 €3 090,36 €
30 0000,14580 €4 374,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €

Other Suppliers on DigiKey

58 000In Stock
Ships from Rochester Electronics, LLC