SN74ALS653DWE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 4 990
Unit Price: 17,26733 €
Datasheet
74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS653DWE4

DigiKey Part Number
SN74ALS653DWE4-ND
Manufacturer
Manufacturer Product Number
SN74ALS653DWE4
Description
IC TXRX INVERT 5.5V 24-SOIC
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS653DWE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Logic Type
Transceiver, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
Open Collector, Push-Pull
Current - Output High, Low
-, 24mA; 15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5012,07440 €603,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,07440 €
Unit Price with VAT:14,48928 €