Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS653DW

DigiKey Part Number
SN74ALS653DW-ND
Manufacturer
Manufacturer Product Number
SN74ALS653DW
Description
IC TXRX INVERT 5.5V 24-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS653DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
Open Collector, Push-Pull
Current - Output High, Low
-, 24mA; 15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 990 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7515,52400 €1 164,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,52400 €
Unit Price with VAT:18,62880 €

Other Suppliers on DigiKey

4 990In Stock
Ships from Rochester Electronics, LLC