SN74ALS30ANSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 13 988
Unit Price: 0,65000 €
Datasheet
NAND Gate IC 1 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS30ANSR

DigiKey Part Number
SN74ALS30ANSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS30ANSR
Description
IC GATE NAND 1CH 8-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SO
EDA/CAD Models
SN74ALS30ANSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
12ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10 000In Stock
Ships from Rochester Electronics, LLC