
SN74F30NSR | |
|---|---|
DigiKey Part Number | 296-3582-2-ND - Tape & Reel (TR) 296-3582-1-ND - Cut Tape (CT) 296-3582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F30NSR |
Description | IC GATE NAND 1CH 8-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F30NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1.5 mA | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,42360 € | 10,59 € |
| 100 | 0,37140 € | 37,14 € |
| 250 | 0,34648 € | 86,62 € |
| 500 | 0,33142 € | 165,71 € |
| 1 000 | 0,31903 € | 319,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30883 € | 617,66 € |
| 4 000 | 0,30044 € | 1 201,76 € |
| 6 000 | 0,29624 € | 1 777,44 € |
| 10 000 | 0,29158 € | 2 915,80 € |
| 14 000 | 0,28886 € | 4 044,04 € |
| 20 000 | 0,28624 € | 5 724,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

