
REF3312AIDCKR | |
|---|---|
DigiKey Part Number | 296-22636-2-ND - Tape & Reel (TR) 296-22636-1-ND - Cut Tape (CT) 296-22636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3312AIDCKR |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3312AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 30 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,20120 € | 30,03 € |
| 100 | 1,07270 € | 107,27 € |
| 250 | 1,01152 € | 252,88 € |
| 500 | 0,97462 € | 487,31 € |
| 1 000 | 0,94428 € | 944,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90679 € | 2 720,37 € |
| 6 000 | 0,88844 € | 5 330,64 € |
| 9 000 | 0,87925 € | 7 913,25 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |











