TPS22960DCNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2349EA/3K

DigiKey Part Number
296-46153-2-ND - Tape & Reel (TR)
296-46153-1-ND - Cut Tape (CT)
296-46153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2349EA/3K
Description
IC CMOS 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2349EA/3K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.02V/µs
Gain Bandwidth Product
70 kHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
2 mV
Current - Supply
1µA (x2 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,28800 €12,88 €
251,17320 €29,33 €
1001,04740 €104,74 €
2500,98744 €246,86 €
5000,95132 €475,66 €
1 0000,92157 €921,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88485 €2 654,55 €
6 0000,86687 €5 201,22 €
9 0000,85788 €7 720,92 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,08800 €

Other Suppliers on DigiKey

3 139In Stock
Ships from Rochester Electronics, LLC