ME028.0F3502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME028.0F3502

DigiKey Part Number
2449-ME028.0F3502TR-ND - Tape & Reel (TR)
2449-ME028.0F3502CT-ND - Cut Tape (CT)
2449-ME028.0F3502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ME028.0F3502
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
8.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
10.00mm x 10.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
350gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA6T), Nylon 6T
Switch Travel
1.00mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,88900 €18,89 €
251,75200 €43,80 €
1001,56050 €156,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,60336 €400,84 €
5001,53518 €767,59 €
7501,49651 €1 122,38 €
1 2501,44901 €1 811,26 €
1 7501,41847 €2 482,32 €
2 5001,38675 €3 466,88 €
6 2501,30823 €8 176,44 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,70000 €