LPC661IMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 848
Unit Price: 1,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 882
Unit Price: 3,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,71553 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 196
Unit Price: 3,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 356
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,32373 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 540
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 595
Unit Price: 9,63000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC661IMX/NOPB

DigiKey Part Number
296-43081-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPC661IMX/NOPB
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LPC661IMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
0.002 pA
Voltage - Input Offset
1 mV
Current - Supply
58µA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32 771 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

32 771In Stock
Ships from Rochester Electronics, LLC