
AD8665ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8665ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8665ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8665ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8665ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8665ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,85000 € | 18,50 € |
| 25 | 1,69400 € | 42,35 € |
| 100 | 1,52210 € | 152,21 € |
| 250 | 1,45640 € | 364,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,39068 € | 1 390,68 € |
| 2 000 | 1,35622 € | 2 712,44 € |
| 3 000 | 1,33897 € | 4 016,91 € |
| 5 000 | 1,31986 € | 6 599,30 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,96400 € |


