Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LP3952RLX/NOPB | |
|---|---|
DigiKey Part Number | LP3952RLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3952RLX/NOPB |
Description | IC LED DRV RGLTR PWM 36DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 36-DSBGA (3.5x3.24) |
Datasheet | Datasheet |
EDA/CAD Models | LP3952RLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.3V | |
Current - Output / Channel | 40mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (3.5x3.24) | |
Base Product Number |



