
LP3952RL/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3952RL/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3952RL/NOPB |
Description | IC LED DVR REG 40MA 36DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 36-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.3V | |
Current - Output / Channel | 40mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA | |
Base Product Number |
| Bulk: | 499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,16008 € | 257,05 € |
| Unit Price without VAT: | 2,16008 € |
|---|---|
| Unit Price with VAT: | 2,59210 € |

