Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| LP2986AILDX-3.3/NOPB | |
|---|---|
| DigiKey Part Number | 296-44691-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LP2986AILDX-3.3/NOPB | 
| Description | IC REG LINEAR 3.3V 200MA 8-WSON | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-WSON (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LP2986AILDX-3.3/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 16V | |
| Voltage - Output (Min/Fixed) | 3.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.35V @ 200mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 120 µA | |
| Current - Supply (Max) | 3.7 mA | |
| PSRR | 65dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Short Circuit | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-WDFN Exposed Pad | |
| Supplier Device Package | 8-WSON (4x4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 500 | 1,46174 € | 6 577,83 € | 
| Unit Price without VAT: | 1,46174 € | 
|---|---|
| Unit Price with VAT: | 1,75409 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France