LM1117LD-3.3/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM1117LD-3.3/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2986AILD-3.3/NOPB

DigiKey Part Number
LP2986AILD-3.3/NOPBTR-ND - Tape & Reel (TR)
LP2986AILD-3.3/NOPBCT-ND - Cut Tape (CT)
LP2986AILD-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2986AILD-3.3/NOPB
Description
IC REG LINEAR 3.3V 200MA 8-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP2986AILD-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
3.7 mA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 €3,15 €
102,38100 €23,81 €
252,18680 €54,67 €
1001,97280 €197,28 €
2501,87092 €467,73 €
5001,80946 €904,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,75890 €1 758,90 €
2 0001,71728 €3 434,56 €
3 0001,69643 €5 089,29 €
5 0001,67335 €8 366,75 €
Manufacturers Standard Package
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,78000 €