

LP2985A-18DBVRG4 | |
---|---|
DigiKey Part Number | LP2985A-18DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2985A-18DBVRG4 |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-18DBVRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,20541 € | 616,23 € |
6 000 | 0,19999 € | 1 199,94 € |
9 000 | 0,19727 € | 1 775,43 € |
15 000 | 0,19426 € | 2 913,90 € |
21 000 | 0,19250 € | 4 042,50 € |
30 000 | 0,19081 € | 5 724,30 € |
Unit Price without VAT: | 0,20541 € |
---|---|
Unit Price with VAT: | 0,24649 € |