

LP2985IM5-1.8 | |
---|---|
DigiKey Part Number | LP2985IM5-1.8TR-ND - Tape & Reel (TR) LP2985IM5-1.8CT-ND - Cut Tape (CT) LP2985IM5-1.8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-1.8 |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-1.8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,35975 € | 359,75 € |
2 000 | 0,34849 € | 696,98 € |
3 000 | 0,34285 € | 1 028,55 € |
5 000 | 0,33660 € | 1 683,00 € |
7 000 | 0,33295 € | 2 330,65 € |
10 000 | 0,32944 € | 3 294,40 € |
25 000 | 0,32188 € | 8 047,00 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88800 € |