LMV7219M5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9 732
Unit Price: 2,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 071
Unit Price: 3,41000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 648
Unit Price: 3,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 550
Unit Price: 2,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,23125 €
Datasheet

Similar


onsemi
In Stock: 3 756
Unit Price: 0,39000 €
Datasheet
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7219M5

DigiKey Part Number
LMV7219M5TR-ND - Tape & Reel (TR)
LMV7219M5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMV7219M5
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7219M5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.95µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
1.8mA
CMRR, PSRR (Typ)
85dB CMRR, 85dB PSRR
Propagation Delay (Max)
20ns
Hysteresis
7.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types