
MAX919EUK/V+T | |
|---|---|
DigiKey Part Number | MAX919EUK/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX919EUK/V+T |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX919EUK/V+T Models |
Category | Current - Quiescent (Max) 1.2µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 66.02dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 940µs |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Grade Automotive |
Output Type CMOS, Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Input Offset (Max) 5mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 0.001µA @ 5V | Supplier Device Package SOT-23-5 |
Current - Output (Typ) 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,21594 € | 3 039,85 € |
| 5 000 | 1,19157 € | 5 957,85 € |
| Unit Price without VAT: | 1,21594 € |
|---|---|
| Unit Price with VAT: | 1,45913 € |

