Video Switch IC 1 Channel 80-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6586VS/NOPB

DigiKey Part Number
LMH6586VS/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6586VS/NOPB
Description
IC CROSSPOINT SWIT 32X16 80TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 80-TQFP
Datasheet
 Datasheet
EDA/CAD Models
LMH6586VS/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
32:16
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
66MHz
Features
Buffered
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-TQFP
Supplier Device Package
80-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11956,25756 €6 694,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,25756 €
Unit Price with VAT:67,50907 €