
LMH6586VS/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH6586VS/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6586VS/NOPB |
Description | LMH6586 32X16 VIDEO CROSSPOINT S |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 80-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 32:16 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 66MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP |
| Bulk: | 3058 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 66,61500 € | 266,46 € |
| Unit Price without VAT: | 66,61500 € |
|---|---|
| Unit Price with VAT: | 79,93800 € |


