Direct

LM9830VJD | |
|---|---|
DigiKey Part Number | LM9830VJD-ND |
Manufacturer | |
Manufacturer Product Number | LM9830VJD |
Description | IC COLOR DOC SCANNER 100-TQFP |
Customer Reference | |
Detailed Description | Color Document Scanner 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LM9830VJD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Color Document Scanner | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |


