Color Document Scanner 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM9830VJD/NOPB

DigiKey Part Number
LM9830VJD/NOPB-ND
Manufacturer
Manufacturer Product Number
LM9830VJD/NOPB
Description
IC COLOR DOC SCANNER 100-TQFP
Customer Reference
Detailed Description
Color Document Scanner 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LM9830VJD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Color Document Scanner
Applications
-
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,63000 €11,63 €
109,16000 €91,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,63000 €
Unit Price with VAT:13,95600 €