LM60BIM3/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6 346
Unit Price: 0,94000 €
Datasheet

Similar


Microchip Technology
In Stock: 62 156
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 25 186
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 11 679
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 15 772
Unit Price: 0,63000 €
Datasheet

Similar


Microchip Technology
In Stock: 14 873
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 2 081
Unit Price: 0,63000 €
Datasheet
Temperature Sensor Analog, Local -25°C ~ 125°C 6.25mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -25°C ~ 125°C 6.25mV/°C SOT-23-3
SOT-23-3

LM60BIM3/NOPB

DigiKey Part Number
LM60BIM3/NOPBTR-ND - Tape & Reel (TR)
LM60BIM3/NOPBCT-ND - Cut Tape (CT)
LM60BIM3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM60BIM3/NOPB
Description
SENSOR ANALOG -25C-125C SOT23-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -25°C ~ 125°C 6.25mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM60BIM3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-25°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 10V
Resolution
6.25mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C (-25°C ~ 125°C)
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types