


LM60BIM3X/NOPB | |
|---|---|
DigiKey Part Number | LM60BIM3X/NOPBTR-ND - Tape & Reel (TR) LM60BIM3X/NOPBCT-ND - Cut Tape (CT) LM60BIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60BIM3X/NOPB |
Description | SENSOR ANALOG -25C-125C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -25°C ~ 125°C 6.25mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM60BIM3X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -25°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.25mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-25°C ~ 125°C) | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56278 € | 1 688,34 € |
| 6 000 | 0,54410 € | 3 264,60 € |
| 9 000 | 0,53389 € | 4 805,01 € |
| 15 000 | 0,52175 € | 7 826,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 5 | 0,80800 € | 4,04 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,71920 € | 17,98 € |
| 50 | 0,68600 € | 34,30 € |
| 100 | 0,65590 € | 65,59 € |
| 500 | 0,59548 € | 297,74 € |
| 1 000 | 0,57300 € | 573,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,84000 € | 4,20 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,74760 € | 18,69 € |
| 50 | 0,71360 € | 35,68 € |
| 100 | 0,68220 € | 68,22 € |
| 500 | 0,61930 € | 309,65 € |
| 1 000 | 0,59591 € | 595,91 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |

