


LM4930ITLX/NOPB | |
|---|---|
DigiKey Part Number | LM4930ITLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4930ITLX/NOPB |
Description | IC AMP CLASS AB MONO 1W 36DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 36-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4930ITLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm; 27mW x 2 @ 32Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Features | DAC, Depop, Differential Inputs, I2S, Microphone, Mute, PCM, Shutdown, Standby, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Supplier Device Package | 36-DSBGA | |
Package / Case | 36-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,11162 € | 6 111,62 € |
| Unit Price without VAT: | 6,11162 € |
|---|---|
| Unit Price with VAT: | 7,33394 € |


