
LM4930LQBD | |
---|---|
DigiKey Part Number | LM4930LQBD-ND |
Manufacturer | |
Manufacturer Product Number | LM4930LQBD |
Description | EVAL BOARD FOR LM4930 |
Customer Reference | |
Detailed Description | LM4930 Boomer® 1-Channel (Mono) with Stereo Headphones Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4930LQBD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm; 27mW x 2 @ 32Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Utilized IC / Part | LM4930 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 262,88000 € | 262,88 € |
Unit Price without VAT: | 262,88000 € |
---|---|
Unit Price with VAT: | 315,45600 € |