Direct

| LM4040A41IDCKR | |
|---|---|
| DigiKey Part Number | 296-20864-2-ND - Tape & Reel (TR) 296-20864-1-ND - Cut Tape (CT) 296-20864-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM4040A41IDCKR | 
| Description | IC VREF SHUNT 0.1% SC70-5 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SC-70-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM4040A41IDCKR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Reference Type | Shunt | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 4.096V | |
| Current - Output | 15 mA | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | 100ppm/°C | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | 80µVrms | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 88 µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Supplier Device Package | SC-70-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,47000 € | 1,47 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,85368 € | 2 561,04 € | 
| 6 000 | 0,83622 € | 5 017,32 € | 
| 9 000 | 0,82748 € | 7 447,32 € | 
| Unit Price without VAT: | 1,47000 € | 
|---|---|
| Unit Price with VAT: | 1,76400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France