LM2759SD/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,23000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 1A (Flash) 12-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2759SD/NOPB

DigiKey Part Number
LM2759SD/NOPBTR-ND - Tape & Reel (TR)
LM2759SD/NOPBCT-ND - Cut Tape (CT)
LM2759SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2759SD/NOPB
Description
IC LED DRVR RGLTR I2C 1A 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 1A (Flash) 12-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM2759SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
2V ~ 4V
Current - Output / Channel
1A (Flash)
Frequency
1MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,86278 €862,78 €
2 0000,83959 €1 679,18 €
3 0000,82797 €2 483,91 €
5 0000,81510 €4 075,50 €
7 0000,80758 €5 653,06 €
10 0000,80035 €8 003,50 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,74000 €