Parametric Equivalent

LM2759SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-45543-2-ND - Tape & Reel (TR) 296-45543-1-ND - Cut Tape (CT) 296-45543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2759SDX/NOPB |
Description | IC LED DRVR RGLTR I2C 1A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 1A (Flash) 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2759SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2V ~ 4V | |
Current - Output / Channel | 1A (Flash) | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,67570 € | 3 040,65 € |
| 9 000 | 0,66273 € | 5 964,57 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |


