
LM2700MT-ADJEV | |
|---|---|
DigiKey Part Number | LM2700MT-ADJEV-ND |
Manufacturer | |
Manufacturer Product Number | LM2700MT-ADJEV |
Description | EVAL BOARD FOR LM2700 |
Customer Reference | |
Detailed Description | LM2700 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM2700MT-ADJEV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 8V | |
Current - Output | 2.5A | |
Voltage - Input | 2.2V ~ 12V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LM2700 | |
Note | - | |
Base Product Number |


