
LM2700MTX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35267-2-ND - Tape & Reel (TR) 296-35267-1-ND - Cut Tape (CT) 296-35267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2700MTX-ADJ/NOPB |
Description | IC REG BOOST ADJ 2.55A 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 2.55A (Switch) 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2700MTX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,10800 € | 31,08 € |
| 25 | 2,86280 € | 71,57 € |
| 100 | 2,59320 € | 259,32 € |
| 250 | 2,46804 € | 617,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,25608 € | 5 640,20 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,90800 € |

