LM2575HVT-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,80911 €
Datasheet

Direct


Texas Instruments
In Stock: 267
Unit Price: 4,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 2 155
Unit Price: 1,47000 €
Datasheet

Similar


onsemi
In Stock: 62
Unit Price: 2,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,14020 €
Datasheet

Similar


onsemi
In Stock: 142
Unit Price: 3,05000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,55000 €
Datasheet

Similar


Microchip Technology
In Stock: 52
Unit Price: 3,67000 €
Datasheet
TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-5

LM2575HVT-3.3

DigiKey Part Number
LM2575HVT-3.3-ND
Manufacturer
Manufacturer Product Number
LM2575HVT-3.3
Description
IC REG BUCK 3.3V 1A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2575HVT-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes