LM2575HVT-3.3/LF03 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 83
Unit Price: 3,21000 €
Datasheet

Similar


onsemi
In Stock: 166
Unit Price: 4,24000 €
Datasheet
LM2592HVT-3.3/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2592HVT-3.3/NOPB

LM2575HVT-3.3/LF03

DigiKey Part Number
LM2575HVT-3.3/LF03-ND
Manufacturer
Manufacturer Product Number
LM2575HVT-3.3/LF03
Description
IC REG BUCK 3.3V 1A TO220-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2575HVT-3.3/LF03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5402,80911 €1 516,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,80911 €
Unit Price with VAT:3,37093 €