
LM10692EVM | |
|---|---|
DigiKey Part Number | 296-45715-ND |
Manufacturer | |
Manufacturer Product Number | LM10692EVM |
Description | EVAL BOARD FOR LM10692 |
Customer Reference | |
Detailed Description | LM10692 - 6 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 6 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 2.5A, 2.5A, 2.5A, 800mA, 200mA, 200mA | |
Voltage - Input | 2.5V ~ 4V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LM10692 | |
Note | - | |
Base Product Number |


