- Converter, Solid State Drives Voltage Regulator IC 6 Output 36-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM10692BRMYT

DigiKey Part Number
296-38341-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM10692BRMYT
Description
IC REG CONV SSD 6OUT 36VQFN
Customer Reference
Detailed Description
- Converter, Solid State Drives Voltage Regulator IC 6 Output 36-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, Solid State Drives
Voltage - Input
2.5V ~ 5.5V
Number of Outputs
6
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,48988 €1 122,47 €
5004,36336 €2 181,68 €
7504,29997 €3 224,98 €
1 2504,22976 €5 287,20 €
1 7504,18873 €7 330,28 €
Manufacturers Standard Package
Unit Price without VAT:4,48988 €
Unit Price with VAT:5,38786 €

Other Suppliers on DigiKey

20 750In Stock
Ships from Rochester Electronics, LLC