INA208AIDR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 392
Unit Price: 2,56000 €
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA208AIDR

DigiKey Part Number
INA208AIDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA208AIDR
Description
IC CURRENT MONITOR 3.5% 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA208AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 392 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,82791 €4 569,77 €
Manufacturers Standard Package
Unit Price without VAT:1,82791 €
Unit Price with VAT:2,19349 €

Other Suppliers on DigiKey

2 392In Stock
Ships from Rochester Electronics, LLC