DLPA3005CPFDR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 943
Unit Price: 13,32000 €
Datasheet
DLP PMIC, LED Driver 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPA3005CPFDR

DigiKey Part Number
DLPA3005CPFDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLPA3005CPFDR
Description
IC DLP PMIC/LED DRV 100-HTQFP
Customer Reference
Detailed Description
DLP PMIC, LED Driver 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DLPA3005CPFDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
DLP PMIC, LED Driver
Applications
DLP® Pico™ Projectors
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes