
DLPA3005DPFDR | |
|---|---|
DigiKey Part Number | 296-43149-2-ND - Tape & Reel (TR) 296-43149-1-ND - Cut Tape (CT) 296-43149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLPA3005DPFDR |
Description | IC DLP PMIC/LED DRV 100-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP PMIC, LED Driver 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DLPA3005DPFDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | DLP PMIC, LED Driver | |
Applications | DLP® Pico™ Projectors | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 € | 13,32 € |
| 10 | 10,54300 € | 105,43 € |
| 25 | 9,84920 € | 246,23 € |
| 100 | 9,08680 € | 908,68 € |
| 250 | 8,72324 € | 2 180,81 € |
| 500 | 8,50410 € | 4 252,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,32384 € | 8 323,84 € |
| Unit Price without VAT: | 13,32000 € |
|---|---|
| Unit Price with VAT: | 15,98400 € |




