DAC813AU/1K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 21,21853 €
Datasheet
DAC7724UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC813AU/1K

DigiKey Part Number
DAC813AU/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC813AU/1K
Description
IC DAC 12BIT V-OUT 28SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC813AU/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
6µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
11.4V ~ 16.5V
INL/DNL (LSB)
±0.25, ±0.5
Architecture
R-2R
Operating Temperature
-55°C ~ 125°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,21853 €21 218,53 €
Manufacturers Standard Package
Unit Price without VAT:21,21853 €
Unit Price with VAT:25,46224 €